Part Details for 1457T1601E by Hammond Manufacturing
Overview of 1457T1601E by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457T1601E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1194
|
Newark | Enclosure, Pcb Box, Alum, Blk/Clear, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:56.9Mm, External Width - Metric:168.5Mm, External Depth - Metric:171.1Mm, Ip Rating:Ip54, Nema Rating:- Rohs Compliant: Yes |Hammond 1457T1601E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$55.7000 / $61.2600 | Buy Now |
DISTI #
3937-1457T1601E-ND
|
DigiKey | BOX ALUM CLEAR 6.74"L X 6.63"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$84.6725 / $99.0000 | Buy Now |
DISTI #
164-1457T1601E-ND
|
DigiKey | BOX ALUM CLEAR 6.74"L X 6.63"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.7600 | Buy Now |
DISTI #
546-1457T1601E
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI Alum/Flanged 6.3x2.35x6.51 Clear RoHS: Compliant | 1 |
|
$53.8000 / $58.9000 | Buy Now |
DISTI #
71147686
|
RS | Enclosure, Watertight, IP54,Heavy Duty, EMI/RFI, No Flanges,6.30x6.51x2.15 | Hammond Manufacturing 1457T1601E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.4600 / $57.7400 | RFQ |
|
Onlinecomponents.com | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant | 20 Factory Stock |
|
$47.0600 / $62.3000 | Buy Now |
DISTI #
77784971
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$76.3280 / $96.7260 | Buy Now |
DISTI #
HM-1457T1601E
|
TME | Enclosure: shielding, X: 165mm, Y: 160mm, Z: 55mm, aluminium, natural Min Qty: 1 | 1 |
|
$61.0700 / $78.5100 | Buy Now |
|
Powell Electronics | 1457T 160mm ENCL CLR EMI VER1 Min Qty: 1 | 13 |
|
$46.5700 / $54.4500 | Buy Now |
|
Master Electronics | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant | 20 Factory Stock |
|
$47.0600 / $62.3000 | Buy Now |