Part Details for 1457N1201EBK by Hammond Manufacturing
Overview of 1457N1201EBK by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457N1201EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3956
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:55.9Mm, External Width - Metric:104Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1457N1201EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$43.2400 / $52.0100 | Buy Now |
DISTI #
HM3175-ND
|
DigiKey | BOX ALUM BLACK 5.08"L X 4.25"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
36 In Stock |
|
$38.7000 / $53.0400 | Buy Now |
DISTI #
546-1457N1201EBK
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI, NoFlange 4.73x4.09x2.15"Black RoHS: Compliant | 5 |
|
$38.7000 / $51.3500 | Buy Now |
DISTI #
V99:2348_17642513
|
Arrow Electronics | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1710 | Americas - 1 |
|
$8.6760 | Buy Now |
DISTI #
72075470
|
RS | Extruded Aluminum Enclosure, Black, EMI/RFI Shielded, 4.73X4.09X2.15 | Hammond Manufacturing 1457N1201EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2100 / $53.5200 | RFQ |
|
Onlinecomponents.com | black EMI/RFI protection watertight extruded aluminum enclosure RoHS: Compliant |
3 In Stock 81 Factory Stock |
|
$39.6400 / $51.1400 | Buy Now |
DISTI #
83717846
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$52.2900 / $66.2760 | Buy Now |
DISTI #
51628966
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1419 | Americas - 3 |
|
$53.6510 / $66.4820 | Buy Now |
DISTI #
39830712
|
Verical | Black Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 1 |
|
$8.6760 | Buy Now |
DISTI #
HM-1457N1201EBK
|
TME | Enclosure: shielding, X: 104mm, Y: 120mm, Z: 55mm, aluminium, black Min Qty: 1 | 4 |
|
$41.8400 / $53.7900 | Buy Now |
Part Details for 1457N1201EBK
1457N1201EBK CAD Models
1457N1201EBK Part Data Attributes
|
1457N1201EBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457N1201EBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |