Part Details for 1457L1201EBK by Hammond Manufacturing
Overview of 1457L1201EBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457L1201EBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0331
|
Newark | Enclosure, Pcb Box, Aluminium, Black, Ip54, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:34.95Mm, External Width - Metric:107Mm, External Depth - Metric:131.1Mm, Ip Rating:Ip54, Nema Rating:- Rohs Compliant: Yes |Hammond 1457L1201EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$37.9500 / $45.6400 | Buy Now |
DISTI #
3937-1457L1201EBK-ND
|
DigiKey | BOX ALUM BLACK 4.73"L X 4.09"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$65.0000 / $76.0000 | Buy Now |
DISTI #
HM1762-ND
|
DigiKey | BOX ALUM BLACK 4.73"L X 4.09"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$33.9624 / $47.2200 | Buy Now |
DISTI #
546-1457L1201EBK
|
Mouser Electronics | Enclosures, Boxes, & Cases EMI/RFI, NoFlange 4.73x4.09x1.26"Black RoHS: Compliant | 7 |
|
$33.9600 / $46.5600 | Buy Now |
DISTI #
70281510
|
RS | Enclosure, Watertight, Extruded Aluminum, EMI/RFI, Black,4.73 x 4.09 x 1.26 in. | Hammond Manufacturing 1457L1201EBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.1700 / $46.9700 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 17 Factory Stock |
|
$36.1300 / $47.8300 | Buy Now |
|
Powell Electronics | 1457L 120mm ENCL BK EMI VER1 Min Qty: 1 | 11 |
|
$35.7500 / $41.8000 | Buy Now |
|
Master Electronics | watertight extruded aluminum enclosure RoHS: Compliant | 17 Factory Stock |
|
$36.1300 / $47.8300 | Buy Now |