Part Details for 1457C801 by Hammond Manufacturing
Overview of 1457C801 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457C801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04N9975
|
Newark | Enclosure, Instrument, Aluminium, Clear, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.73Mm, External Width - Metric:59Mm, External Depth - Metric:80Mm, Ip Rating:Ip65, Body Color:Transparentrohs Compliant: Yes |Hammond 1457C801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$22.0600 / $27.7700 | Buy Now |
DISTI #
41T1199
|
Newark | Enclosure, Watertight, Extruded, Emi/Rfi, Anodised, Ip54, Instrument, 80 Mm, 59 Mm, 30.9 Mm Rohs Compliant: Yes |Hammond 1457C801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6500 / $27.9200 | Buy Now |
DISTI #
HM1016-ND
|
DigiKey | BOX ALUM NATURAL 3.48"L X 2.44"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
71 In Stock |
|
$21.2161 / $26.7200 | Buy Now |
DISTI #
546-1457C801
|
Mouser Electronics | Enclosures, Boxes, & Cases w/No Mounting Ends 3.15x1.21x2.4" Clear RoHS: Compliant | 27 |
|
$21.2100 / $26.7000 | Buy Now |
DISTI #
70165172
|
RS | Enclosure, Extruded Aluminum, Cabinet, Natural,3.15x2.32x1.21 In, IP65, 1457 Series | Hammond Manufacturing 1457C801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1500 / $27.3700 | RFQ |
|
Onlinecomponents.com | watertight extruded aluminum enclosure RoHS: Compliant | 162 Factory Stock |
|
$19.4500 / $27.3000 | Buy Now |
DISTI #
HM-1457C801
|
TME | Enclosure: with panel, 1457, X: 59mm, Y: 80mm, Z: 31mm, aluminium Min Qty: 1 | 0 |
|
$17.0700 / $21.9500 | RFQ |
|
Powell Electronics | watertight extruded aluminum Min Qty: 1 | 99 |
|
$19.4500 / $22.2300 | Buy Now |
DISTI #
1877330
|
element14 Asia-Pacific | BOX, ALUMINIUM, IP65, EXTRUDED RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$20.6626 / $25.8135 | Buy Now |
DISTI #
1877330
|
Farnell | BOX, ALUMINIUM, IP65, EXTRUDED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 3 |
|
$22.9720 / $28.9184 | Buy Now |
Part Details for 1457C801
1457C801 CAD Models
1457C801 Part Data Attributes:
|
1457C801
Hammond Manufacturing
Buy Now
|
Compare Parts:
1457C801
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |