Part Details for 1457908 by Phoenix Contact
Overview of 1457908 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13264-ND
|
DigiKey | VALVE CONNECTOR 5 POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$11.3392 / $13.6700 | Buy Now |
DISTI #
651-1457908
|
Mouser Electronics | Circular Metric Connectors SACC-VB-5CON M16/AD-2L 24V RoHS: Compliant | 7 |
|
$11.3300 / $13.6700 | Buy Now |
|
Onlinecomponents.com | Valve connectors - Universal - 5-position - Valve connector AD (pressure switch) - with 2 LEDs - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$11.6000 / $15.6400 | Buy Now |
DISTI #
000000000003805692
|
Sager | Circular Metric Connectors SACC-VB-5CON M16/AD-2L 24V Min Qty: 1 | 0 |
|
$14.2600 / $16.6300 | Buy Now |
|
Dynamic Solutions GmbH | Valve connectors | 500 |
|
RFQ | |
|
Master Electronics | Valve connectors - Universal - 5-position - Valve connector AD (pressure switch) - with 2 LEDs - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$11.6000 / $15.6400 | Buy Now |
Part Details for 1457908
1457908 CAD Models
1457908 Part Data Attributes
|
1457908
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457908
Phoenix Contact
CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |