-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SACC-DSI-FS-4CON-L180/SH RD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457869-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$12.1148 / $15.0400 | Buy Now |
DISTI #
651-1457869
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-FS-4CON- L180/SH RD RoHS: Compliant | 8 |
|
$12.1100 / $14.9400 | Buy Now |
|
Onlinecomponents.com | Bus system flush-type socket - with red contact carrier - 4-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with M16 thread - with straight solder connection | 0 |
|
$12.5400 / $17.0600 | Buy Now |
DISTI #
000000000005181093
|
Sager | Circular Metric Connectors SACC-DSI-FS-4CON- L180/SH RD Min Qty: 1 | 0 |
|
$15.2400 / $17.7700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 550 |
|
RFQ | |
|
Master Electronics | Bus system flush-type socket - with red contact carrier - 4-pos. - M12 SPEEDCON - shielded - A-coded - rear/screw mounting with M16 thread - with straight solder connection | 0 |
|
$12.5400 / $17.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1457869
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457869
Phoenix Contact
SACC-DSI-FS-4CON-L180/SH RD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |