-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1457623CT-ND
|
DigiKey | CONN FMALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18 In Stock |
|
$6.1045 / $7.5780 | Buy Now |
DISTI #
651-1457623
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FS-4 CON-SH TOR 32 RoHS: Compliant | 806 |
|
$6.1000 / $7.5800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 4-pos. - shielded - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant | 0 |
|
$6.2500 / $9.0800 | Buy Now |
DISTI #
000000000004090408
|
Sager | Circular Metric Connectors SACC-CI-M12FS-4 CON-SH TOR 32 Min Qty: 100 | 0 |
|
$7.6800 / $7.9500 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 4-pos. - shielded - A-coded - with straight THR solder connection - only contact insert RoHS: Compliant | 0 |
|
$6.2500 / $9.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1457623
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457623
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |