Part Details for 14576021 by nVent Schroff
Overview of 14576021 by nVent Schroff
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14576021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W0438
|
Newark | Propac Pro Case 2U 42Hp 266D |Nvent Schroff 14576021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6800 / $272.7700 | Buy Now |
DISTI #
1439-14576021-ND
|
DigiKey | PROPAC PRO CASE 2U 42HP 266D Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.8900 | Buy Now |
|
Onlinecomponents.com | Gray Aluminum Desktop Case Enclosure RoHS: Compliant |
2 In Stock |
|
$152.0000 | Buy Now |
DISTI #
14576021
|
Avnet Abacus | Desktop Case IP20 2U 266mm Depth (Alt: 14576021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gray Aluminum Desktop Case Enclosure RoHS: Compliant |
2 In Stock |
|
$152.0000 | Buy Now |