Part Details for 1457567-4 by TE Connectivity
Overview of 1457567-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1457567-4
1457567-4 CAD Models
1457567-4 Part Data Attributes:
|
1457567-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1457567-4
TE Connectivity
SINGLE MODE, DUPLEX FIBER OPTIC ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LATCHED | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 1457567-4
This table gives cross-reference parts and alternative options found for 1457567-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1457567-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1457567-4 | SINGLE MODE, DUPLEX FIBER OPTIC ADAPTER | TE's AMP | 1457567-4 vs 1457567-4 |