Part Details for 1457403 by Phoenix Contact
Overview of 1457403 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1457403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457403-ND
|
DigiKey | CABLE 5COND 20AWG BLACK 100M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$680.2300 | Buy Now |
DISTI #
651-1457403
|
Mouser Electronics | Multi-Conductor Cables SAC-5P-100,0-PUR/0,5 RoHS: Compliant | 0 |
|
$662.0300 / $679.8100 | Order Now |
|
Onlinecomponents.com | Cable ring - PUR black - 5-pos. - conductor colors: black 1-4/green-yellow - cable length: 100 m RoHS: Compliant | 0 |
|
$574.1800 / $626.3700 | Buy Now |
DISTI #
000000000003669181
|
Sager | Multi-Conductor Cables SAC-5P-100,0-PUR/0,5 Min Qty: 1 | 0 |
|
$688.8600 / $714.3800 | Buy Now |
|
Dynamic Solutions GmbH | Cable reel | 2200 |
|
RFQ | |
|
Master Electronics | Cable ring - PUR black - 5-pos. - conductor colors: black 1-4/green-yellow - cable length: 100 m RoHS: Compliant | 0 |
|
$574.1800 / $626.3700 | Buy Now |
Part Details for 1457403
1457403 CAD Models
1457403 Part Data Attributes
|
1457403
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1457403
Phoenix Contact
CABLE 5COND 20AWG BLACK 328.1'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Diameter | 5.3 mm | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Resistance | 0.039 Ω | |
Shielding | NO | |
Stranding | 28X0.15 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |