Part Details for 1456FH2BKBU by Hammond Manufacturing
Overview of 1456FH2BKBU by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456FH2BKBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C0059
|
Newark | Enclosure, Instrument, Alum, Black/Blue, Enclosure Type:Instrument, Enclosure Material:Aluminum, External Height - Metric:56.03Mm, External Width - Metric:169.72Mm, External Depth - Metric:222.66Mm, Ip Rating:Ip31, Nema Rating:- Rohs Compliant: Yes |Hammond 1456FH2BKBU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$31.0500 / $38.8000 | Buy Now |
DISTI #
HM3100-ND
|
DigiKey | CONSOLE ALUM 8.77"L X 6.68"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$29.4183 / $37.6000 | Buy Now |
DISTI #
3937-1456FH2BKBU-ND
|
DigiKey | CONSOLE ALUM 8.77"L X 6.68"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$49.7817 / $56.8900 | Buy Now |
DISTI #
546-1456FH2BKBU
|
Mouser Electronics | Enclosures, Boxes, & Cases 15 Degree Slope Alum 8.5x2x6.5"Black/Blu RoHS: Compliant | 2 |
|
$29.4100 / $38.3600 | Buy Now |
DISTI #
72075394
|
RS | Sloped Metal Console, 15 Degree, Black Top, Blue Case | Hammond Manufacturing 1456FH2BKBU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2400 / $37.6300 | RFQ |
|
Onlinecomponents.com | sloped metal consoles RoHS: Compliant | 14 Factory Stock |
|
$27.3800 / $38.4200 | Buy Now |
DISTI #
HM-1456FH2BKBU
|
TME | Enclosure: desktop, 1456, X: 165mm, Y: 216mm, Z: 51mm, aluminium, blue Min Qty: 1 | 0 |
|
$28.7700 / $37.0000 | RFQ |
|
Powell Electronics | PANEL/CASE Min Qty: 1 | 9 |
|
$39.8200 | Buy Now |
|
Master Electronics | sloped metal consoles RoHS: Compliant | 14 Factory Stock |
|
$27.3800 / $38.4200 | Buy Now |