-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1X4 Fem unsealed LP assy Key A w/CPA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1456983-2-ND
|
DigiKey | 1X4 FEM UNSEALED LP ASSY KEY A W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1012 In Stock |
|
$0.8099 / $1.0500 | Buy Now |
DISTI #
1456983-2
|
Avnet Americas | AMP1456983-2 - Bulk (Alt: 1456983-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
$0.7009 / $0.8435 | Buy Now |
DISTI #
571-1456983-2
|
Mouser Electronics | Automotive Connectors 1X4 Fem unsealed LP assy Key A w/CPA RoHS: Compliant | 535 |
|
$0.8070 / $1.6200 | Buy Now |
DISTI #
AMP1456983-2
|
Heilind Electronics | 1X4 FEM UNSEALED LP ASSY A W/CPA | Americas - 0 in Stock |
|
$0.8735 / $0.9000 | Buy Now |
|
Onlinecomponents.com | 1X4 Fem unsealed LP assy Key A w/CPA RoHS: Compliant |
230 In Stock |
|
$0.7790 / $1.0830 | Buy Now |
DISTI #
73587976
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 26100 |
|
$0.8486 | Buy Now |
DISTI #
54478639
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2112 | Americas - 225 |
|
$1.4305 | Buy Now |
DISTI #
1456983-2
|
TTI | Automotive Connectors 1X4 Fem unsealed LP assy Key A w/CPA Min Qty: 900 Package Multiple: 900 Container: Each | Americas - 0 |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
AMP1456983-2
|
Interstate Connecting Components | 1X4 FEM UNSEALED LP ASSY A W/CPA | 0 |
|
$0.8735 / $0.9000 | Buy Now |
DISTI #
1456983-2
|
Avnet Abacus | (Alt: 1456983-2) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456983-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1456983-2
TE Connectivity
1X4 Fem unsealed LP assy Key A w/CPA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.53 inch | |
Body Depth | 0.463 inch | |
Body Length | 0.921 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | USCAR | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |