Part Details for 1456792 by Phoenix Contact
Overview of 1456792 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1456792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1456792-ND
|
DigiKey | CBL 3POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.5100 | Buy Now |
DISTI #
651-1456792
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 1,5-800/M12FS RoHS: Compliant | 2 |
|
$26.3100 / $28.0700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m - for robots and drag chains RoHS: Compliant | 0 |
|
$22.9400 / $29.1400 | Buy Now |
DISTI #
000000000003478055
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 1,5-800/M12FS Min Qty: 1 | 0 |
|
$27.8600 / $32.5100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 1.5 m - for robots and drag chains RoHS: Compliant | 0 |
|
$22.9400 / $29.1400 | Buy Now |
Part Details for 1456792
1456792 CAD Models
1456792 Part Data Attributes
|
1456792
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456792
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.053 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |