Part Details for 1456789 by Phoenix Contact
Overview of 1456789 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1456789
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1456789-ND
|
DigiKey | CBL 3POS MALE TO FMALE 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7200 | Buy Now |
DISTI #
651-1456789
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 0,6-800/M12FS RoHS: Compliant | 0 |
|
$22.9300 / $24.7200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m - for robots and drag chains RoHS: Compliant | 0 |
|
$20.6200 / $26.1900 | Buy Now |
DISTI #
000000000003478054
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS/ 0,6-800/M12FS Min Qty: 1 | 0 |
|
$25.0400 / $29.2100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket straight M12 - A-coded - cable length: 0.6 m - for robots and drag chains RoHS: Compliant | 0 |
|
$20.6200 / $26.1900 | Buy Now |
Part Details for 1456789
1456789 CAD Models
1456789 Part Data Attributes
|
1456789
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456789
Phoenix Contact
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHERSULFONE | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.053 Ω | |
Shielding | YES | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |