-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A127982-ND
|
DigiKey | WIRE GUIDE, 34 WAY, RIGHT OUT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
143 In Stock |
|
$3.6536 / $5.2200 | Buy Now |
DISTI #
1456722-1
|
Avnet Americas | WIRE GUIDE, 34 WAY, RIGHT OUT - Bulk (Alt: 1456722-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$3.0490 / $3.6691 | Buy Now |
DISTI #
571-1456722-1
|
Mouser Electronics | Automotive Connectors WIRE GUIDE, 34 WAY RIGHT OUT RoHS: Compliant | 103 |
|
$3.9400 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$3.1200 | Buy Now |
DISTI #
AMP1456722-1
|
Heilind Electronics | WIRE GUIDE, 34 WAY, RIGHT OUT | Americas - 0 in Stock |
|
$3.7998 / $3.9752 | Buy Now |
|
Onlinecomponents.com | Wire Guide, 34 Way, Right Out RoHS: Compliant | 0 |
|
$3.3500 / $5.0900 | Buy Now |
DISTI #
1456722-1
|
Avnet Americas | WIRE GUIDE, 34 WAY, RIGHT OUT - Bulk (Alt: 1456722-1) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$3.0490 / $3.6691 | Buy Now |
DISTI #
AMP1456722-1
|
Interstate Connecting Components | WIRE GUIDE, 34 WAY, RIGHT OUT | 0 |
|
$3.7998 / $3.9752 | Buy Now |
|
Master Electronics | Wire Guide, 34 Way, Right Out RoHS: Compliant | 0 |
|
$3.3500 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456722-1
TE Connectivity
Buy Now
|
Compare Parts:
1456722-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |