-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SACC-DSI-MSB-5CON-L180/SH GN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1456572-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SOLDER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2540 | Buy Now |
DISTI #
651-1456572
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-MSB-5CON- L180/SH GN RoHS: Compliant | 0 |
|
$15.3600 / $17.8100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type plug - with green contact carrier - 5-pos. - M12 SPEEDCON - shielded - B-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$13.0400 / $16.8300 | Buy Now |
DISTI #
000000000005181090
|
Sager | Circular Metric Connectors SACC-DSI-MSB-5CON- L180/SH GN Min Qty: 20 | 0 |
|
$16.4000 / $17.6600 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type plug - with green contact carrier - 5-pos. - M12 SPEEDCON - shielded - B-coded - rear/screw mounting with M16 thread - with straight solder connection RoHS: Compliant | 0 |
|
$13.0400 / $16.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456572
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456572
Phoenix Contact
SACC-DSI-MSB-5CON-L180/SH GN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |