Part Details for 1456226 by Phoenix Contact
Overview of 1456226 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1456226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13254-ND
|
DigiKey | CONN PLUG MALE 5POS GOLD SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$38.0408 / $47.2200 | Buy Now |
DISTI #
651-1456226
|
Mouser Electronics | Standard Circular Connector SACC-MINMS 5CON-PG11/2,5 RoHS: Compliant | 6 |
|
$38.1900 / $47.1700 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 5-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - Contact 3 capacitive RoHS: Compliant | 0 |
|
$39.3800 / $50.0200 | Buy Now |
DISTI #
1456226
|
TTI | Standard Circular Connector SACC-MINMS 5CON-PG11/2,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.3700 / $46.3000 | Buy Now |
DISTI #
000000000003669166
|
Sager | Standard Circular Connector SACC-MINMS 5CON-PG11/2,5 Min Qty: 1 | 0 |
|
$48.7000 / $54.5300 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 450 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 5-position - Plug straight 7/8"-UNF - A-coded - Screw connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg11 - external cable diameter 8 mm ... 10 mm - Contact 3 capacitive RoHS: Compliant | 0 |
|
$39.3800 / $50.0200 | Buy Now |
Part Details for 1456226
1456226 CAD Models
1456226 Part Data Attributes
|
1456226
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456226
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1456226 |