Part Details for 1456200 by Phoenix Contact
Overview of 1456200 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1456200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X7612
|
Newark | Prot-M12 Ms-Pa-Chain-Eye-Dm14 |Phoenix Contact 1456200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-10958-ND
|
DigiKey | CONN SEALING COVER M12 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1776 In Stock |
|
$3.1682 / $4.3700 | Buy Now |
DISTI #
651-1456200
|
Mouser Electronics | Circular Metric Connectors PROT-M12 MS-PA- CHAIN-EYE-DM14 RoHS: Compliant | 3152 |
|
$3.2600 / $4.8000 | Buy Now |
DISTI #
V36:1790_10636762
|
Arrow Electronics | Connector Accessories Sealing Cap Straight Glass Filled Polyamide 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2415 | Americas - 25 |
|
$3.0930 / $4.2300 | Buy Now |
|
Onlinecomponents.com | M12 sealing cap with fixing band - for free M12 sockets with 14.5 mm fastening eye RoHS: Compliant |
555 In Stock 1371 Factory Stock |
|
$2.9700 / $4.1400 | Buy Now |
DISTI #
76495166
|
Verical | Connector Accessories Sealing Cap Straight Glass Filled Polyamide 6/6 RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1903 | Americas - 535 |
|
$3.6000 / $4.8824 | Buy Now |
DISTI #
80931788
|
Verical | Connector Accessories Sealing Cap Straight Glass Filled Polyamide 6/6 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 25 |
|
$3.0930 / $4.2300 | Buy Now |
DISTI #
1456200
|
TTI | Circular Metric Connectors PROT-M12 MS-PA- CHAIN-EYE-DM14 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$3.1300 / $4.0300 | Buy Now |
DISTI #
000000000003669164
|
Sager | Circular Metric Connectors PROT-M12 MS-PA- CHAIN-EYE-DM14 Min Qty: 5 | 906 |
|
$3.8500 / $4.6400 | Buy Now |
|
Dynamic Solutions GmbH | Sealing cap | 2500 |
|
RFQ |
Part Details for 1456200
1456200 CAD Models
1456200 Part Data Attributes
|
1456200
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456200
Phoenix Contact
Connector Accessory, Cap Item, Glass Filled PA66, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED PA66 |