-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7594
|
Newark | Sensor Connector, M8, Rcpt, 4P, Panel, Product Range:-, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Phoenix Contact 1456129 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $22.2300 | Buy Now |
DISTI #
277-13252-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1390 In Stock |
|
$17.7067 / $24.0500 | Buy Now |
DISTI #
651-1456129
|
Mouser Electronics | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10-L180 SH RoHS: Compliant | 376 |
|
$17.3100 / $22.6300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 4-pos. M8 - rear/screw mounting with M10 fastening thread - with straight solder connection RoHS: Compliant |
6 In Stock |
|
$15.5400 / $23.7000 | Buy Now |
DISTI #
1456129
|
TTI | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10-L180 SH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$15.6700 / $19.1100 | Buy Now |
DISTI #
000000000003669158
|
Sager | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10-L180 SH Min Qty: 1 | 8 |
|
$19.2400 / $23.2400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type connector - socket - 4-pos. M8 - rear/screw mounting with M10 fastening thread - with straight solder connection RoHS: Compliant |
6 In Stock |
|
$15.5400 / $23.7000 | Buy Now |
|
Neutron USA | Circular Metric Connectors SACC-DSI-M8FS-4CON- M10-L180 SH | 50 |
|
$102.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1456129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1456129
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |