Part Details for 1455R2202 by Hammond Manufacturing
Overview of 1455R2202 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455R2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4047
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:165Mm, External Depth - Metric:220Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455R2202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$25.3300 / $31.8900 | Buy Now |
DISTI #
HM902-ND
|
DigiKey | BOX ALUM NATURAL 8.66"L X 6.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
110 In Stock |
|
$24.3657 / $30.6800 | Buy Now |
DISTI #
546-1455R2202
|
Mouser Electronics | Enclosures, Boxes, & Cases 8.7x6.3x1.2"Extruded w/PlasticEnds Clear RoHS: Compliant | 0 |
|
$24.3600 / $30.6600 | Order Now |
DISTI #
70163875
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,8.66x6.3x1.2 In,1455 Series | Hammond Manufacturing 1455R2202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8400 / $30.9700 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 90 Factory Stock |
|
$23.7600 / $31.4600 | Buy Now |
DISTI #
25949981
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1604 | Americas - 11 |
|
$5.0080 | Buy Now |
DISTI #
HM-1455R2202
|
TME | Enclosure: with panel, 1455, X: 165mm, Y: 220mm, Z: 30mm, aluminium Min Qty: 1 | 1 |
|
$22.2500 / $28.6100 | Buy Now |
|
Powell Electronics | 165 X 30.5 X 220MM ALM EXTRUSN Min Qty: 1 | 59 |
|
$23.5100 / $27.4900 | Buy Now |
DISTI #
C1S313600007398
|
Chip1Stop | Metal box RoHS: Not Compliant pbFree: No | 11 |
|
$5.4500 | Buy Now |
|
Master Electronics | extruded aluminum enclosure with plastic end panels RoHS: Compliant | 90 Factory Stock |
|
$23.7600 / $31.4600 | Buy Now |
Part Details for 1455R2202
1455R2202 CAD Models
1455R2202 Part Data Attributes
|
1455R2202
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455R2202
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |