Part Details for 1455R2201 by Hammond Manufacturing
Overview of 1455R2201 by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455R2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4045
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:30.48Mm, External Width - Metric:165Mm, External Depth - Metric:220Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455R2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$56.2800 / $60.1400 | Buy Now |
DISTI #
3937-1455R2201-ND
|
DigiKey | BOX ALUM NATURAL 8.66"L X 6.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$52.4365 / $61.3100 | Buy Now |
DISTI #
HM901-ND
|
DigiKey | BOX ALUM NATURAL 8.66"L X 6.5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$27.4000 / $39.0100 | Buy Now |
DISTI #
546-1455R2201
|
Mouser Electronics | Enclosures, Boxes, & Cases 8.7x6.3x1.2"Extruded w/MetalEnds Clear RoHS: Compliant | 42 |
|
$27.4000 / $38.3500 | Buy Now |
DISTI #
70163874
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,8.66x6.3x1.2 In,1455 Series | Hammond Manufacturing 1455R2201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7400 / $39.9300 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure with metal end panels RoHS: Compliant |
1 In Stock 69 Factory Stock |
|
$29.1900 / $38.5900 | Buy Now |
DISTI #
77782249
|
Verical | Clear Anodized Aluminum Wall Mount Extruded Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$41.8986 | Buy Now |
DISTI #
HM-1455R2201
|
TME | Enclosure: with panel, 1455, X: 165mm, Y: 220mm, Z: 30mm, aluminium Min Qty: 1 | 4 |
|
$25.0400 / $32.1900 | Buy Now |
|
Powell Electronics | 165 X 30.5 X 220MM ALM EXTRUSN Min Qty: 1 | 46 |
|
$28.8400 / $33.7200 | Buy Now |
|
Master Electronics | extruded aluminum enclosure with metal end panels RoHS: Compliant |
1 In Stock 69 Factory Stock |
|
$29.1900 / $38.5900 | Buy Now |