Part Details for 1455NF by Hammond Manufacturing
Overview of 1455NF by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5763
|
Newark | Flange Kit, Enclosure, Clear, Alum, Enclosure Material:Aluminum, External Height - Metric:-, External Width - Metric:-, For Use With:Hammond 1455N Series Enclosures, External Height - Imperial:-, External Width - Imperial:- Rohs Compliant: Yes |Hammond 1455NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$13.9200 / $18.2200 | Buy Now |
DISTI #
HM2979-ND
|
DigiKey | FLANGE 2.42X4.06" CLEAR 2/PKG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$12.9494 / $17.5300 | Buy Now |
DISTI #
546-1455NF
|
Mouser Electronics | Enclosures, Boxes, & Cases Flange Wallmount Kit Clear, For 1455N RoHS: Compliant | 66 |
|
$12.9400 / $17.5200 | Buy Now |
DISTI #
70167185
|
RS | Endplate, Aluminum, Clear Color, Standard | Hammond Manufacturing 1455NF RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Pair | 0 |
|
$16.2300 | RFQ |
|
Onlinecomponents.com | flange kit RoHS: Compliant | 52 Factory Stock |
|
$12.3600 / $64.2700 | Buy Now |
DISTI #
HM-1455NF
|
TME | Clip, aluminium, Series: 1455 Min Qty: 1 | 13 |
|
$12.0500 / $15.4900 | Buy Now |
|
Master Electronics | flange kit RoHS: Compliant | 52 Factory Stock |
|
$12.3600 / $64.2700 | Buy Now |