Part Details for 1455NC1201 by Hammond Manufacturing
Results Overview of 1455NC1201 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1455NC1201 Information
1455NC1201 by Hammond Manufacturing is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1455NC1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1513
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, Ext... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$18.3900 / $27.3400 | Buy Now |
DISTI #
HM2972-ND
|
DigiKey | BOX ALUM NATURAL 4.72"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$17.6875 / $26.4500 | Buy Now |
DISTI #
546-1455NC1201
|
Mouser Electronics | Enclosures, Boxes, & Cases ExtrudedClearAnodize 120mm Open Bezel RoHS: Compliant | 1 |
|
$17.6800 / $26.2900 | Buy Now |
DISTI #
70306586
|
RS | extruded aluminum enclosure, clear anodized, 120mm L, open bezel, aluminum endplate | Hammond Manufa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.3000 / $25.7700 | RFQ |
|
Onlinecomponents.com | extruded aluminum enclosure, clear anodized, 120mm length, open bezel, aluminum endplate RoHS: Compliant | 27 Factory Stock |
|
$18.5800 / $24.4000 | Buy Now |
DISTI #
HM-1455NC1201
|
TME | Enclosure: with panel, with keyway, 1455NC, X: 103mm, Y: 120mm Min Qty: 1 | 0 |
|
$17.2700 / $21.5800 | RFQ |
|
Powell Electronics | 1455NC 120mm CHANNELMOUNT CASE Min Qty: 1 | 18 |
|
$25.7300 | Buy Now |
|
Master Electronics | extruded aluminum enclosure, clear anodized, 120mm length, open bezel, aluminum endplate RoHS: Compliant | 27 Factory Stock |
|
$18.5800 / $24.4000 | Buy Now |