-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J3184
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Pcb Box, 53 Mm, 103 Mm, 120 Mm, Aluminium Rohs Compliant: Yes |Hammond 1455N1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 167 |
|
$21.4900 / $26.3800 | Buy Now |
DISTI #
84C9895
|
Newark | Enclosure, Pcb, Aluminium, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:53.1Mm, External Width - Metric:103Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Transparent Rohs Compliant: Yes |Hammond 1455N1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$21.4900 / $26.3800 | Buy Now |
DISTI #
HM974-ND
|
DigiKey | BOX ALUM NATURAL 4.72"L X 4.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
68 In Stock |
|
$19.9051 / $26.0300 | Buy Now |
DISTI #
546-1455N1201
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.8x4.1x2.1"Extruded wMetalEnds Clear RoHS: Compliant | 84 |
|
$20.3600 / $26.0200 | Buy Now |
DISTI #
70166718
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Natural,4.72x4.06x2.09In,1455Series | Hammond Manufacturing 1455N1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$20.1500 / $26.1700 | Buy Now |
|
Onlinecomponents.com | extruded aluminum enclosure with metal end panels RoHS: Compliant |
20 In Stock 137 Factory Stock |
|
$18.9500 / $26.6000 | Buy Now |
DISTI #
HM-1455N1201
|
TME | Enclosure: with panel, 1455, X: 103mm, Y: 120mm, Z: 53mm, aluminium Min Qty: 1 | 14 |
|
$14.9500 / $19.2200 | Buy Now |
|
Powell Electronics | 120 X 103 X 53MM EXTRUDED ENCL Min Qty: 1 | 90 |
|
$27.5600 | Buy Now |
|
Master Electronics | extruded aluminum enclosure with metal end panels RoHS: Compliant |
20 In Stock 137 Factory Stock |
|
$18.9500 / $26.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy