Part Details for 1455J1201BU by Hammond Manufacturing
Overview of 1455J1201BU by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1455J1201BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3885
|
Newark | Enclosure, Handheld, Aluminium, Blue, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:24Mm, External Width - Metric:78Mm, External Depth - Metric:120Mm, Ip Rating:Ip54, Body Color:Blue Rohs Compliant: Yes |Hammond 1455J1201BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $25.8200 | Buy Now |
DISTI #
12X8869
|
Newark | Enclosure, 1455 Series, Extruded With Metal End Panels, Handheld, 24 Mm, 78 Mm, 120 Mm, Aluminium Rohs Compliant: Yes |Hammond 1455J1201BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3500 / $25.8200 | Buy Now |
DISTI #
HM1720-ND
|
DigiKey | BOX ALUM BLUE 4.72"L X 3.07"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
58 In Stock |
|
$18.0875 / $26.9600 | Buy Now |
DISTI #
546-1455J1201BU
|
Mouser Electronics | Enclosures, Boxes, & Cases Metal End Panel/Blue 4.72 x 1.06 x 3.07" RoHS: Compliant | 115 |
|
$19.4300 / $24.8300 | Buy Now |
DISTI #
70313843
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue,4.724x2.126x0.906 In,1455Series | Hammond Manufacturing 1455J1201BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3100 / $25.0800 | RFQ |
|
Onlinecomponents.com | blue extruded aluminum enclosure with metal end panels RoHS: Compliant | 66 Factory Stock |
|
$19.2400 / $25.4700 | Buy Now |
DISTI #
HM-1455J1201BU
|
TME | Enclosure: with panel, 1455, X: 78mm, Y: 120mm, Z: 27mm, aluminium Min Qty: 1 | 0 |
|
$20.3900 / $25.4900 | RFQ |
|
Powell Electronics | BLUE 78 X 27 X 120MM ALUM ENC Min Qty: 1 | 44 |
|
$19.0400 / $22.2600 | Buy Now |
|
Master Electronics | blue extruded aluminum enclosure with metal end panels RoHS: Compliant | 66 Factory Stock |
|
$19.2400 / $25.4700 | Buy Now |
Part Details for 1455J1201BU
1455J1201BU CAD Models
1455J1201BU Part Data Attributes
|
1455J1201BU
Hammond Manufacturing
Buy Now
|
Compare Parts:
1455J1201BU
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |