-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1455D602BK by Hammond Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3676
|
Newark | Enclosure, Pcb Box, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$7.7800 / $10.6100 | Buy Now |
DISTI #
HM1352-ND
|
DigiKey | BOX ALUM BLACK 2.36"L X 1.67"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$7.4875 / $12.3000 | Buy Now |
DISTI #
546-1455D602BK
|
Mouser Electronics | Enclosures, Boxes, & Cases Alum w/Plastic Ends 2.36x1.76x.99" Black RoHS: Compliant | 78 |
|
$7.4800 / $10.0700 | Buy Now |
DISTI #
70277463
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Extruded, Black,2.36x1.76x0.99 In,1455 Series | Hammond Manuf... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9300 / $10.3000 | RFQ |
|
Onlinecomponents.com | black extruded aluminum enclosure with plastic end panels RoHS: Compliant |
13 In Stock 147 Factory Stock |
|
$7.6700 / $9.8900 | Buy Now |
DISTI #
HM-1455D602BK
|
TME | Enclosure: with panel, 1455, X: 45mm, Y: 60mm, Z: 25mm, aluminium Min Qty: 1 | 0 |
|
$7.9000 / $10.1600 | RFQ |
|
Master Electronics | black extruded aluminum enclosure with plastic end panels RoHS: Compliant |
13 In Stock 147 Factory Stock |
|
$7.6700 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy