There are no models available for this part yet.
Overview of 14551 by Middle Atlantic Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-518LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , Double Row, Multi Position Busbar , Select Loading, 18 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 14551 by Middle Atlantic Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,120.4000 | Buy Now |