Part Details for 1454F by Hammond Manufacturing
Overview of 1454F by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4759
|
Newark | Enclosure, Instrument, Steel, Black, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:76.2Mm, External Width - Metric:102Mm, External Depth - Metric:152Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1454F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$22.3200 / $28.0900 | Buy Now |
DISTI #
3937-1454F-ND
|
DigiKey | BOX STEEL BLK/GRY 6.25"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$37.6545 / $44.0400 | Buy Now |
DISTI #
HM2835-ND
|
DigiKey | BOX STEEL BLK/GRY 6.25"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$19.6750 / $29.0500 | Buy Now |
DISTI #
546-1454F
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 6x4x3" RoHS: Compliant | 1 |
|
$19.6700 / $27.9100 | Buy Now |
DISTI #
70164927
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Black, Gray, 6x4x3 In, RM Series | Hammond Manufacturing 1454F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3600 / $28.6700 | RFQ |
|
Onlinecomponents.com | enclosure RoHS: Compliant | 12 Factory Stock |
|
$20.9300 / $27.7100 | Buy Now |
|
Powell Electronics | UTILITY CASE 4.0X6.0X3.0 Min Qty: 1 | 8 |
|
$20.7100 / $24.2200 | Buy Now |
|
Master Electronics | enclosure RoHS: Compliant | 12 Factory Stock |
|
$20.9300 / $27.7100 | Buy Now |
Part Details for 1454F
1454F CAD Models
1454F Part Data Attributes
|
1454F
Hammond Manufacturing
Buy Now
|
Compare Parts:
1454F
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |