Part Details for 1454DD by Hammond Manufacturing
Overview of 1454DD by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3542
|
Newark | Enclosure, Instrument, Steel, Gray, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:69.85Mm, External Width - Metric:155.57Mm, External Depth - Metric:131.76Mm, Ip Rating:Ip32, Body Color:Gray Rohs Compliant: Yes |Hammond 1454DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1400 / $29.1300 | Buy Now |
DISTI #
3937-1454DD-ND
|
DigiKey | BOX STL BLK/GRY 6.12"L X 5.19"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$39.0365 / $45.6500 | Buy Now |
DISTI #
HM2832-ND
|
DigiKey | BOX STL BLK/GRY 6.12"L X 5.19"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$21.9226 / $28.0200 | Buy Now |
DISTI #
546-1454DD
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 5.187x5.875x2.75" RoHS: Compliant | 0 |
|
$21.9200 / $28.0100 | Order Now |
DISTI #
V99:2348_17666405
|
Arrow Electronics | Black Steel Wall Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1907 | Americas - 29 |
|
$1.0706 / $5.6266 | Buy Now |
DISTI #
70164951
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Black, Gray,5.875x5.187x2.75 In, RM Series | Hammond Manufacturing 1454DD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7800 / $28.2900 | RFQ |
|
Onlinecomponents.com | enclosure RoHS: Compliant | 0 |
|
$21.7000 / $28.7300 | Buy Now |
DISTI #
77373238
|
Verical | Black Steel Wall Mount Instrument Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1907 | Americas - 29 |
|
$1.0706 | Buy Now |
DISTI #
C1S313600143414
|
Chip1Stop | Black Steel Instrument Enclosure | 29 |
|
$6.1500 | Buy Now |
Part Details for 1454DD
1454DD CAD Models
1454DD Part Data Attributes
|
1454DD
Hammond Manufacturing
Buy Now
|
Compare Parts:
1454DD
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |