-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1454C by Keystone Electronics Corp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5557
|
Newark | Spacer, Round, Brass, Nickel, 0.5", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7960 / $0.8760 | Buy Now |
DISTI #
36-1454C-ND
|
DigiKey | ROUND SPACER #4 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
268 In Stock |
|
$0.5271 / $0.9700 | Buy Now |
DISTI #
534-1454C
|
Mouser Electronics | Standoffs & Spacers 1/4"X1/2"SPACER RND RoHS: Compliant | 350 |
|
$0.5270 / $0.9700 | Buy Now |
DISTI #
70182022
|
RS | Spacer, 1/4 Round, .500 Length, Hole Size #4, Brass/Nickel | Keystone Electronics 1454C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6500 | RFQ |
|
Bisco Industries | 142 |
|
Buy Now | ||
DISTI #
22305996
|
Verical | Spacer Round 3mm-ID 6.4mm-OD 12.7mm-LG Brass ASTM B16 Nickel RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 100 |
|
$0.8229 / $1.0698 | Buy Now |
DISTI #
KEYS1454C
|
TME | Spacer sleeve, 12.7mm, cylindrical, brass, nickel, Øint: 3.05mm Min Qty: 10 | 0 |
|
$0.7000 / $0.9200 | RFQ |
DISTI #
000000000000357446
|
Sager | Standoffs & Spacers 1/4X1/2SPACER RND Min Qty: 500 | 0 |
|
$0.5271 / $0.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy