Part Details for 1454C by Hammond Manufacturing
Overview of 1454C by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F814
|
Newark | Enclosure, Instrument, Steel, Black, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:50.8Mm, External Width - Metric:102Mm, External Depth - Metric:64Mm, Ip Rating:Ip32, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1454C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$15.9300 / $20.0600 | Buy Now |
DISTI #
HM2831-ND
|
DigiKey | BOX STEEL BLK/GRY 4"L X 2.75"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$15.3257 / $19.3000 | Buy Now |
DISTI #
546-1454C
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 2.5x4x2" RoHS: Compliant | 0 |
|
$15.3200 / $19.2900 | Order Now |
DISTI #
70164917
|
RS | Enclosure, Clamshell, Desktop, ABS, UL94HB, Black, Gray, 4x2.5x2 In, RM Series | Hammond Manufacturing 1454C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9200 / $20.9800 | RFQ |
|
Onlinecomponents.com | enclosure RoHS: Compliant | 24 Factory Stock |
|
$14.0500 / $19.7200 | Buy Now |
|
Powell Electronics | enclosure - 20 gauge steel instr Min Qty: 1 | 39 |
|
$13.0100 / $14.8700 | Buy Now |
DISTI #
2763738
|
Farnell | CASE, INSTRUMENT STEEL RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 6 |
|
$16.5943 / $20.9026 | Buy Now |
|
Master Electronics | enclosure RoHS: Compliant | 24 Factory Stock |
|
$14.0500 / $19.7200 | Buy Now |
Part Details for 1454C
1454C CAD Models
1454C Part Data Attributes:
|
1454C
Hammond Manufacturing
Buy Now
|
Compare Parts:
1454C
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |