Part Details for 1454A by Keystone Electronics Corp
Overview of 1454A by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1454A | Analog Devices | LTC3601EMSE Demo Board - 2.5A, |
Price & Stock for 1454A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5555
|
Newark | Spacer, Round, Brass, Nickel, 0.25", Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:6.35Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:0.12", Fastener Plating:Nickel Rohs Compliant: Yes |Keystone 1454A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 / $0.3230 | Buy Now |
DISTI #
36-1454A-ND
|
DigiKey | ROUND SPACER #4 BRASS 1/4" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6047 In Stock |
|
$0.2422 / $0.5200 | Buy Now |
DISTI #
534-1454A
|
Mouser Electronics | Standoffs & Spacers 1/4"X1/4"SPACER RND RoHS: Compliant | 2855 |
|
$0.2400 / $0.5200 | Buy Now |
DISTI #
70182021
|
RS | Spacer, 1/4 In Round, 0.250 In Length, Hole Size Number 4, Brass/Nickel | Keystone Electronics 1454A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4350 / $0.4830 | RFQ |
|
Future Electronics | 1454 Series Ø 0.25 inch 0.25 inch Length Round Brass Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4550 / $0.5450 | Buy Now |
|
Bisco Industries | 37 |
|
Buy Now | ||
|
Quest Components | SPACER, THRU HOLE, 0.12INCH DIA, 0.25INCH LG, BRASS, NICKEL FINISH | 44 |
|
$0.5322 / $0.8870 | Buy Now |
DISTI #
KEYS1454A
|
TME | Spacer sleeve, 6.35mm, cylindrical, brass, nickel, Øint: 3.05mm Min Qty: 10 | 0 |
|
$0.3160 / $0.4060 | RFQ |
DISTI #
000000000000032872
|
Sager | Standoffs & Spacers 1/4X1/4SPACER RND Min Qty: 500 | 0 |
|
$0.2319 / $0.4520 | Buy Now |
Part Details for 1454A
1454A CAD Models
1454A Part Data Attributes
|
1454A
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1454A
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |