Part Details for 1454817 by Phoenix Contact
Overview of 1454817 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1454817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1454817-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 1.97' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$19.4156 / $22.1400 | Buy Now |
DISTI #
651-1454817
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/0 6-PVC M12FR RoHS: Compliant | 0 |
|
$19.4100 / $22.1400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$19.8700 / $25.0500 | Buy Now |
DISTI #
000000000005241413
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/0 6-PVC M12FR Min Qty: 1 | 0 |
|
$24.4100 / $28.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 0.6 m RoHS: Compliant | 0 |
|
$19.8700 / $25.0500 | Buy Now |
Part Details for 1454817
1454817 CAD Models
1454817 Part Data Attributes
|
1454817
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1454817
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Resistance | 0.057 Ω | |
Shielding | YES | |
Stranding | 19X0.15 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |