Part Details for 1454532 by Phoenix Contact
Overview of 1454532 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 1454532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8345-ND
|
DigiKey | CBL 5POS MALE TO FMALE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12 In Stock |
|
$26.2378 / $32.5700 | Buy Now |
DISTI #
651-1454532
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 1,5-802/M12FR RoHS: Compliant | 5 |
|
$26.2300 / $32.5700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m - for robots and drag chains RoHS: Compliant | 0 |
|
$27.2100 / $34.5000 | Buy Now |
DISTI #
1454532
|
TTI | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 1,5-802/M12FR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.8300 / $32.0100 | Buy Now |
DISTI #
000000000003478033
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/ 1,5-802/M12FR Min Qty: 1 | 0 |
|
$32.9900 / $38.4800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PUR halogen-free - resistant to welding sparks - highly flexible - gray RAL 7001 - Plug straight M12 - A-coded - on Socket angled M12 - A-coded - cable length: 1.5 m - for robots and drag chains RoHS: Compliant | 0 |
|
$27.2100 / $34.5000 | Buy Now |
|
Neutron USA | Sensor/Actuator Cordset, Str M12 M 5P to R/A M12 F 5P, 5wire 1.5m, PUR Gray, SAC-5P-M12MS/ 1,5-802/M12FR | 50 |
|
$125.7800 | Buy Now |
Part Details for 1454532
1454532 CAD Models
1454532 Part Data Attributes
|
1454532
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1454532
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; EAC; IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 5.1 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHERSULFONE | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 60 V | |
Resistance | 0.053 Ω | |
Shielding | NO | |
Stranding | 42X0.1 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |