Part Details for 1454228 by Phoenix Contact
Overview of 1454228 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1454228-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.8700 | Buy Now |
DISTI #
651-1454228
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-M12MSD/ 10.0-93X OD | 0 |
|
$156.7200 / $159.8700 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$135.3400 / $149.3900 | Buy Now |
DISTI #
000000000003669151
|
Sager | Ethernet Cables / Networking Cables VS-M12MSD/ 10.0-93X OD Min Qty: 1 | 0 |
|
$161.9000 / $174.3500 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - PROFINET CAT5 (100 Mbps) - 4-position - PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 / IP69K - coding: D - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$135.3400 / $149.3900 | Buy Now |