Part Details for 1454163 by Phoenix Contact
Overview of 1454163 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1454163-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$58.5316 / $72.2600 | Buy Now |
DISTI #
651-1454163
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 5.0-28X/ M12FS SH OD | 0 |
|
$58.5300 / $72.0300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$58.7900 / $76.5400 | Buy Now |
DISTI #
1454163
|
TTI | Sensor Cables / Actuator Cables SAC-4P- 5.0-28X/ M12FS SH OD Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.9400 / $70.8000 | Buy Now |
DISTI #
000000000003669145
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 5.0-28X/ M12FS SH OD Min Qty: 1 | 0 |
|
$70.6500 / $78.8000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$58.7900 / $76.5400 | Buy Now |
Part Details for 1454163
1454163 CAD Models
1454163 Part Data Attributes
|
1454163
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1454163
Phoenix Contact
CABLE 4POS M12 SOCKET-WIRE 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |