Part Details for 1454134 by Phoenix Contact
Overview of 1454134 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1454134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1454134-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7500 | Buy Now |
DISTI #
651-1454134
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 5.0-28X SH OD RoHS: Compliant | 0 |
|
$65.1800 / $67.7500 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$55.1200 / $71.7600 | Buy Now |
DISTI #
000000000003669142
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M12MS/ 5.0-28X SH OD Min Qty: 1 | 0 |
|
$68.6100 / $76.8500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$55.1200 / $71.7600 | Buy Now |
Part Details for 1454134
1454134 CAD Models
1454134 Part Data Attributes
|
1454134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1454134
Phoenix Contact
CABLE 4POS M12 PLUG-WIRE 5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |