Part Details for 1453889 by Phoenix Contact
Overview of 1453889 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1453889-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8400 | Buy Now |
DISTI #
651-1453889
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-5 0-PVC/M12FS RoHS: Compliant | 0 |
|
$19.9600 / $20.8400 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$17.3800 / $22.0800 | Buy Now |
DISTI #
1453889
|
TME | Connection lead, M12, PIN: 5, straight, 5m, plug, 60VAC, 4A, -25÷90°C Min Qty: 1 | 0 |
|
$12.3400 / $14.2300 | RFQ |
DISTI #
000000000005241412
|
Sager | Sensor Cables / Actuator Cables SAC-5P-5 0-PVC/M12FS Min Qty: 1 | 0 |
|
$21.1100 / $24.6300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 980 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$17.3800 / $22.0800 | Buy Now |
Part Details for 1453889
1453889 CAD Models
1453889 Part Data Attributes
|
1453889
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1453889
Phoenix Contact
SENSOR/ACTUATOR CABLE 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |