Part Details for 1453821 by Phoenix Contact
Overview of 1453821 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1453821-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0000 | Buy Now |
DISTI #
651-1453821
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10 0-PVC/ M12FR RoHS: Compliant | 0 |
|
$21.2400 / $22.7300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$18.7300 / $23.6200 | Buy Now |
DISTI #
1453821
|
TME | Connection lead, M12, PIN: 3, angled, 10m, plug, 250VAC, 4A, SAC, PVC Min Qty: 1 | 0 |
|
$14.6200 / $16.8700 | RFQ |
DISTI #
000000000005241411
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10 0-PVC/ M12FR Min Qty: 1 | 0 |
|
$23.0100 / $26.8500 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - cable length: 10 m RoHS: Compliant | 0 |
|
$18.7300 / $23.6200 | Buy Now |
Part Details for 1453821
1453821 CAD Models
1453821 Part Data Attributes
|
1453821
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1453821
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |