Part Details for 1453451 by Phoenix Contact
Overview of 1453451 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1453451-ND
|
DigiKey | CONNECTOR PANEL FEED-THROUGH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$32.2062 / $43.4900 | Buy Now |
DISTI #
651-1453451
|
Mouser Electronics | DC Power Connectors CBC-PRC 3-FT25-MS6 800V RoHS: Compliant | 16 |
|
$28.3800 / $37.0000 | Buy Now |
DISTI #
75124659
|
RS | CBC-PRC 3-FT25-MS6 800V, Coupler Connector | Phoenix Contact 1453451 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7900 / $38.4800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1700 / $38.2500 | Buy Now |
DISTI #
000000000007225451
|
Sager | CBC-PRC 3-FT25-MS6 800V Min Qty: 1 | 0 |
|
$36.5800 / $42.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.1700 / $38.2500 | Buy Now |