Part Details for 1453313 by Phoenix Contact
Overview of 1453313 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1453313-ND
|
DigiKey | CABLE PLUG KMYZ9-M8 2POS .3M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0800 | Buy Now |
DISTI #
651-1453313
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0 3 PUR/KMYZ9 RoHS: Compliant | 0 |
|
$49.3200 / $51.0800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR - gray RAL 7001 - Plug straight M8 - on Valve connector Festo ZC - with 1 LED - cable length: 0.3 m RoHS: Compliant | 0 |
|
$42.5900 / $54.1000 | Buy Now |
DISTI #
000000000004090381
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0 3 PUR/KMYZ9 Min Qty: 1 | 0 |
|
$51.7200 / $57.9300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 900 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 2-position - PUR - gray RAL 7001 - Plug straight M8 - on Valve connector Festo ZC - with 1 LED - cable length: 0.3 m RoHS: Compliant | 0 |
|
$42.5900 / $54.1000 | Buy Now |
Part Details for 1453313
1453313 CAD Models
1453313 Part Data Attributes
|
1453313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1453313
Phoenix Contact
CABLE PLUG KMYZ9-M8 2POS .3M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 3.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |