Part Details for 1453216 by Phoenix Contact
Overview of 1453216 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1453216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17108-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$98.0872 / $121.1000 | Buy Now |
DISTI #
651-1453216
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-C-H180-8/ 16-10,0PUR SCO P RoHS: Compliant | 2 |
|
$102.9300 / $120.6700 | Buy Now |
|
Onlinecomponents.com | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - slot assignment: Double - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$99.4600 / $128.2600 | Buy Now |
DISTI #
1453216
|
TTI | Sensor Cables / Actuator Cables SACB-C-H180-8/ 16-10,0PUR SCO P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.1600 / $106.4700 | Buy Now |
DISTI #
000000000003669128
|
Sager | Sensor Cables / Actuator Cables SACB-C-H180-8/ 16-10,0PUR SCO P Min Qty: 1 | 0 |
|
$122.6300 / $137.3500 | Buy Now |
|
Dynamic Solutions GmbH | Connector hood | 670 |
|
RFQ | |
|
Master Electronics | Connector hood - application: Sensor/actuator box - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - slot assignment: Double - status display: No, master cable connection: Pluggable screw connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$99.4600 / $128.2600 | Buy Now |