Part Details for 1453025 by Phoenix Contact
Overview of 1453025 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16535-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$122.6834 / $144.3300 | Buy Now |
DISTI #
651-1453025
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-8/ 8-L-SC SCO P RoHS: Compliant | 5 |
|
$121.4100 / $144.3100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$118.5500 / $152.8700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$196.2934 | Buy Now | |
DISTI #
1453025
|
TTI | Sensor Cables / Actuator Cables SACB-8/ 8-L-SC SCO P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$114.9800 / $142.1600 | Buy Now |
DISTI #
000000000003669115
|
Sager | Sensor Cables / Actuator Cables SACB-8/ 8-L-SC SCO P Min Qty: 1 | 0 |
|
$146.1700 / $163.7000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$118.5500 / $152.8700 | Buy Now |
Part Details for 1453025
1453025 CAD Models
1453025 Part Data Attributes
|
1453025
Phoenix Contact
Buy Now
|
Compare Parts:
1453025
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |