Part Details for 1453009 by Phoenix Contact
Overview of 1453009 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1453009-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$95.0258 / $109.6200 | Buy Now |
DISTI #
651-1453009
|
Mouser Electronics | Circular Metric Connectors SACB-6/ 6-L-SC SCO P RoHS: Compliant | 0 |
|
$102.1300 / $131.6000 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$95.7900 / $122.6100 | Buy Now |
DISTI #
000000000003669113
|
Sager | Circular Metric Connectors SACB-6/ 6-L-SC SCO P Min Qty: 1 | 0 |
|
$119.4600 / $133.7900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 490 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$95.7900 / $122.6100 | Buy Now |
Part Details for 1453009
1453009 CAD Models
1453009 Part Data Attributes
|
1453009
Phoenix Contact
Buy Now
|
Compare Parts:
1453009
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |