Part Details for 1453-ICP by Leviton Manufacturing Co
Overview of 1453-ICP by Leviton Manufacturing Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14538BCP | Rochester Electronics LLC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, PLASTIC, DIP-16 | |
MC14536BCP | Rochester Electronics LLC | MC14536 - 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DIVIDE BY N COUNTER, PDIP16 | |
C1453-AL | Coilcraft Inc | SMPS Transformer, 5W |
Price & Stock for 1453-ICP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71692574
|
RS | CP IV SW TGL 3W 15A120VAC | Leviton 1453-ICP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.2900 | RFQ |