Part Details for 1452KE9 by Hammond Manufacturing
Overview of 1452KE9 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452KE9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4758
|
Newark | Storage, Cases, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:216Mm, External Width - Metric:343Mm, External Depth - Metric:226Mm, Ip Rating:Ip31, Body Color:Gray, Nema Rating:-, Depth - Imperial:13.5"rohs Compliant: Yes |Hammond 1452KE9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$140.6600 / $141.5900 | Buy Now |
DISTI #
HM2825-ND
|
DigiKey | BOX ALUM GRAY 13.5"L X 8.99"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$143.7130 / $149.0400 | Buy Now |
DISTI #
546-1452KE9
|
Mouser Electronics | Enclosures, Boxes, & Cases Instrument Enclosure 8.5x8.9x13.5" Metal RoHS: Compliant | 2 |
|
$137.1100 | Buy Now |
DISTI #
V99:2348_17626969
|
Arrow Electronics | Gray Steel/Aluminum Instrument Enclosure Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1713 | Americas - 11 |
|
$30.1700 | Buy Now |
DISTI #
70164769
|
RS | Enclosure, Cabinet, Desktop, Steel, Gray, 13.5x8.9x8.5 In, 1452 Series | Hammond Manufacturing 1452KE9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.6900 / $175.7600 | RFQ |
|
Onlinecomponents.com | enclosure RoHS: Compliant | 15 Factory Stock |
|
$136.8800 / $150.5700 | Buy Now |
|
Powell Electronics | enclosure - metal instrument c Min Qty: 1 | 9 |
|
$131.7500 / $150.5700 | Buy Now |
DISTI #
2912738
|
Farnell | ENCLOSURE, INSTRUMENT, STEEL, BLACK/GREY RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Each | 1 |
|
$146.1056 | Buy Now |
|
Master Electronics | enclosure RoHS: Compliant | 15 Factory Stock |
|
$136.8800 / $150.5700 | Buy Now |
Part Details for 1452KE9
1452KE9 CAD Models
1452KE9 Part Data Attributes:
|
1452KE9
Hammond Manufacturing
Buy Now
|
Compare Parts:
1452KE9
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |