Part Details for 1452835 by Phoenix Contact
Overview of 1452835 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452835-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$95.5066 / $117.9100 | Buy Now |
DISTI #
651-1452835
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-6/ 12-L-C SCO P RoHS: Compliant | 5 |
|
$100.2200 / $117.9000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant |
5 In Stock |
|
$93.5400 / $117.9000 | Buy Now |
DISTI #
000000000003669096
|
Sager | Sensor Cables / Actuator Cables SACB-6/ 12-L-C SCO P Min Qty: 1 | 0 |
|
$119.4100 / $133.7400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 950 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant |
5 In Stock |
|
$93.5400 / $117.9000 | Buy Now |