Part Details for 14528 by Phoenix Contact
Overview of 14528 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14528BCPG | Rochester Electronics LLC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | |
10145289-102LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit Wide Body, MPO to QSFP 8mm Rubber Gland 35mm | |
10145289-201LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit Wide Body, MPO to QSFP 6mm & 8mm Rubber Gland35mm |