Part Details for 1452767 by Phoenix Contact
Overview of 1452767 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452767-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$75.4371 / $93.1300 | Buy Now |
DISTI #
651-1452767
|
Mouser Electronics | Circular Metric Connectors SACB-6/ 6-C SCO P RoHS: Compliant | 0 |
|
$75.4300 / $93.1100 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$76.4900 / $98.6400 | Buy Now |
DISTI #
000000000003669089
|
Sager | Circular Metric Connectors SACB-6/ 6-C SCO P Min Qty: 1 | 0 |
|
$94.3100 / $105.6300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$76.4900 / $98.6400 | Buy Now |
Part Details for 1452767
1452767 CAD Models
1452767 Part Data Attributes
|
1452767
Phoenix Contact
Buy Now
|
Compare Parts:
1452767
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |