There are no models available for this part yet.
Overview of 1452754 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1452754 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1452754-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$70.8371 / $87.4500 | Buy Now | |
DISTI #
651-1452754
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/ 8-C SCO P RoHS: Compliant | 5 |
|
$70.8300 / $87.3400 | Buy Now | |
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$71.8300 / $92.6300 | Buy Now | ||
DISTI #
000000000003669088
|
Sager | Sensor Cables / Actuator Cables SACB-4/ 8-C SCO P Min Qty: 1 | 0 |
|
$88.5600 / $99.1900 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator box | 2500 |
|
RFQ | |||
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$71.8300 / $92.6300 | Buy Now |